Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AB38S-Q

DigiKey Part Number
1835-1216-ND
Manufacturer
Manufacturer Product Number
AB38S-Q
Description
SSR RELAY SPST-NO 70MA 0-600V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Current
70 mA
Mfr
On-State Resistance (Max)
60 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Grade
Automotive
Output Type
AC, DC
Qualification
AEC-Q101
Voltage - Input
1.17VDC
Base Product Number
Voltage - Load
0 V ~ 600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 414
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,18000 Kč53,18 Kč
1047,32100 Kč473,21 Kč
2545,19800 Kč1 129,95 Kč
5043,65480 Kč2 182,74 Kč
10042,15940 Kč4 215,94 Kč
30039,89170 Kč11 967,51 Kč
50038,87798 Kč19 438,99 Kč
1 00037,54303 Kč37 543,03 Kč
5 00034,61437 Kč173 071,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,18000 Kč
Unit Price with VAT:64,34780 Kč