S38J-22ADSO-5KJA5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S38J-22ADSO-5KJA5

DigiKey Part Number
374-S38J-22ADSO-5KJA5-ND
Manufacturer
Manufacturer Product Number
S38J-22ADSO-5KJA5
Description
GEAR TOOTH SPEED SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth NPN Connector Barrel, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Hall Effect Sensor
Output Type
NPN
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Connector
Frequency
15 kHz
Voltage - Supply
4.2V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Package / Case
Barrel, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 343,59000 Kč2 343,59 Kč
52 179,42800 Kč10 897,14 Kč
102 118,23800 Kč21 182,38 Kč
302 031,40067 Kč60 942,02 Kč
501 994,85840 Kč99 742,92 Kč
1001 948,82310 Kč194 882,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 343,59000 Kč
Unit Price with VAT:2 835,74390 Kč