
A63-37ADSO-5KJA5 | |
|---|---|
DigiKey Part Number | 374-A63-37ADSO-5KJA5-ND |
Manufacturer | |
Manufacturer Product Number | A63-37ADSO-5KJA5 |
Description | GEAR TOOTH SPEED SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth NPN Wire Leads Barrel, Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | NPN | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Wire Leads | |
Frequency | 15 kHz | |
Voltage - Supply | 4.2V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Package / Case | Barrel, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 569,40000 Kč | 1 569,40 Kč |
| 5 | 1 548,75800 Kč | 7 743,79 Kč |
| Unit Price without VAT: | 1 569,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 898,97400 Kč |



