
LCZ260-30 | |
|---|---|
DigiKey Part Number | 480-LCZ260-30-ND |
Manufacturer | |
Manufacturer Product Number | LCZ260-30 |
Description | SEN HALL EFFECT DIGI CABLE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Cable Leads Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Cable Leads | |
Frequency | 15 kHz | |
Voltage - Supply | 4.5V ~ 26V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 877,13000 Kč | 5 877,13 Kč |
| 5 | 5 505,92800 Kč | 27 529,64 Kč |
| 10 | 5 367,65600 Kč | 53 676,56 Kč |
| 25 | 5 202,35520 Kč | 130 058,88 Kč |
| Unit Price without VAT: | 5 877,13000 Kč |
|---|---|
| Unit Price with VAT: | 7 111,32730 Kč |




