
ORD 624/10-15 AT | |
|---|---|
DigiKey Part Number | 374-ORD624/10-15AT-ND |
Manufacturer | |
Manufacturer Product Number | ORD 624/10-15 AT |
Description | SWITCH REED SPST-NO 500MA 150V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 500mA (AC/DC) 150 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 150 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | - | |
Operate Time | 0.4 ms | |
Release Time | 0.3 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.732" (44.00mm) | |
Size - Body | 0.087" Dia x 0.551" L (2.20mm x 14.00mm) | |
Height Above Board | 0.087" (2.20mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.5 pF | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 25 | 11,21280 Kč | 280,32 Kč |
| 100 | 10,00550 Kč | 1 000,55 Kč |
| 250 | 9,26852 Kč | 2 317,13 Kč |
| 500 | 8,75112 Kč | 4 375,56 Kč |
| 2 000 | 7,83961 Kč | 15 679,22 Kč |
| 4 000 | 7,44783 Kč | 29 791,32 Kč |
| 6 000 | 7,23843 Kč | 43 430,58 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |









