Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (DC) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD 324/10-15 AT

DigiKey Part Number
374-1092-ND
Manufacturer
Manufacturer Product Number
ORD 324/10-15 AT
Description
SWITCH REED SPST-NO 500MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (DC) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Standex-Meder Electronics
Operate Time
0.4 ms
Series
Release Time
0.05 ms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
Axial
Type
Glass Body Reed
Length - Overall
1.744" (44.30mm)
Circuit
SPST-NO
Size - Body
0.087" Dia x 0.551" L (2.20mm x 14.00mm)
Operate Range
10 ~ 15AT
Operating Temperature
-40°C ~ 125°C
Current - Switching
500mA (DC)
Capacitance
0.3 pF
Voltage - Switching DC
200 V
Current - Carry
1A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,99800 Kč129,98 Kč
2512,11160 Kč302,79 Kč
10010,80770 Kč1 080,77 Kč
25010,01100 Kč2 502,75 Kč
5009,45372 Kč4 726,86 Kč
2 0008,47270 Kč16 945,40 Kč
4 0008,05200 Kč32 208,00 Kč
6 0007,82722 Kč46 963,32 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč