
ORD 324/15-20 AT | |
|---|---|
DigiKey Part Number | 374-1200-ND |
Manufacturer | |
Manufacturer Product Number | ORD 324/15-20 AT |
Description | SWITCH REED SPST-NO 500MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (DC) Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Standex-Meder Electronics | Operate Time 0.4 ms |
Series | Release Time 0.05 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.744" (44.30mm) |
Circuit SPST-NO | Size - Body 0.087" Dia x 0.551" L (2.20mm x 14.00mm) |
Operate Range 15 ~ 20AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 500mA (DC) | Capacitance 0.3 pF |
Voltage - Switching DC 200 V | Current - Carry 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 25 | 12,11160 Kč | 302,79 Kč |
| 100 | 10,80770 Kč | 1 080,77 Kč |
| 250 | 10,01100 Kč | 2 502,75 Kč |
| 500 | 9,45372 Kč | 4 726,86 Kč |
| 2 000 | 8,47270 Kč | 16 945,40 Kč |
| 4 000 | 8,05200 Kč | 32 208,00 Kč |
| 6 000 | 7,82722 Kč | 46 963,32 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


