Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 1VA 100mA (AC/DC) 24 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD 211/15-20 AT

DigiKey Part Number
374-1084-ND
Manufacturer
Manufacturer Product Number
ORD 211/15-20 AT
Description
SWITCH REED SPST-NO 100MA 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 1VA 100mA (AC/DC) 24 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Switching DC
24 V
Manufacturer
Standex-Meder Electronics
Power - Rated
1VA
Series
Operate Time
0.3 ms
Packaging
Bulk
Release Time
0.05 ms
Part Status
Active
Mounting Type
Through Hole
Type
Glass Body Reed
Termination Style
Axial
Circuit
SPST-NO
Length - Overall
1.406" (35.70mm)
Operate Range
15 ~ 20AT
Size - Body
0.079" Dia x 0.394" L (2.00mm x 10.00mm)
Current - Switching
100mA (AC/DC)
Capacitance
0.2 pF
Voltage - Switching AC
24 V
Current - Carry
300mA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 352
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,78500 Kč177,85 Kč
2516,54640 Kč413,66 Kč
10014,75110 Kč1 475,11 Kč
25013,66632 Kč3 416,58 Kč
50012,91210 Kč6 456,05 Kč
1 00012,22105 Kč12 221,05 Kč
3 00011,25962 Kč33 778,86 Kč
5 00010,86785 Kč54 339,25 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč