
MK24-A-2 | |
|---|---|
DigiKey Part Number | 374-1134-2-ND - Tape & Reel (TR) 374-1134-1-ND - Cut Tape (CT) 374-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK24-A-2 |
Description | SWITCH REED SPST-NO 100MA 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 22 ~ 55AT Operate Range 1W 100mA (AC/DC) 30 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MK24-A-2 Models |
Category | Power - Rated 1W |
Manufacturer Standex-Meder Electronics | Operate Time 0.25 ms |
Series | Release Time 0.15 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Molded Body Reed | Length - Overall 0.272" (6.91mm) |
Circuit SPST-NO | Size - Body 0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm) |
Operate Range 22 ~ 55AT | Height Above Board 0.071" (1.80mm) |
Current - Switching 100mA (AC/DC) | Operating Temperature -40°C ~ 130°C |
Voltage - Switching AC 30 V | Capacitance 0.1 pF |
Voltage - Switching DC 30 V | Current - Carry 300mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,53000 Kč | 105,53 Kč |
| 10 | 88,13500 Kč | 881,35 Kč |
| 25 | 81,64520 Kč | 2 041,13 Kč |
| 100 | 72,80450 Kč | 7 280,45 Kč |
| 250 | 67,72032 Kč | 16 930,08 Kč |
| 500 | 64,30000 Kč | 32 150,00 Kč |
| 1 000 | 63,17965 Kč | 63 179,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 58,53659 Kč | 117 073,18 Kč |
| Unit Price without VAT: | 105,53000 Kč |
|---|---|
| Unit Price with VAT: | 127,69130 Kč |









