
BAV99-G | |
|---|---|
DigiKey Part Number | 641-1322-2-ND - Tape & Reel (TR) 641-1322-1-ND - Cut Tape (CT) 641-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-G |
Description | DIODE ARRAY GP 70V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 1,99900 Kč | 199,90 Kč |
| 500 | 1,46314 Kč | 731,57 Kč |
| 1 000 | 1,28991 Kč | 1 289,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06866 Kč | 3 205,98 Kč |
| 6 000 | 0,95688 Kč | 5 741,28 Kč |
| 9 000 | 0,89986 Kč | 8 098,74 Kč |
| 15 000 | 0,83571 Kč | 12 535,65 Kč |
| 21 000 | 0,79769 Kč | 16 751,49 Kč |
| 30 000 | 0,76073 Kč | 22 821,90 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |






