Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 400mA (AC/DC) 200 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 400mA (AC/DC) 200 V Surface Mount
MK16-C-2
MK16-C-2

MK16-C-2

DigiKey Part Number
374-1019-2-ND - Tape & Reel (TR)
374-1019-1-ND - Cut Tape (CT)
374-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK16-C-2
Description
SWITCH REED SPST-NO 400MA 200V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 400mA (AC/DC) 200 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Standex-Meder Electronics
Operate Time
0.6 ms
Series
Release Time
0.05 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Type
Molded Body Reed
Length - Overall
0.614" (15.60mm)
Circuit
SPST-NO
Size - Body
0.457" L x 0.091" W x 0.091" H (11.60mm x 2.30mm x 2.30mm)
Operate Range
15 ~ 20AT
Height Above Board
0.094" (2.40mm)
Current - Switching
400mA (AC/DC)
Operating Temperature
-40°C ~ 130°C
Voltage - Switching AC
200 V
Capacitance
0.2 pF
Voltage - Switching DC
200 V
Current - Carry
500mA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,99000 Kč28,99 Kč
1024,60900 Kč246,09 Kč
2522,86600 Kč571,65 Kč
10020,37370 Kč2 037,37 Kč
25018,88172 Kč4 720,43 Kč
50017,85314 Kč8 926,57 Kč
1 00016,91569 Kč16 915,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,81881 Kč39 547,03 Kč
5 00015,09417 Kč75 470,85 Kč
7 50014,71033 Kč110 327,48 Kč
12 50014,26693 Kč178 336,62 Kč
Manufacturers Standard Package
Unit Price without VAT:28,99000 Kč
Unit Price with VAT:35,07790 Kč