
MK16-B-2 | |
|---|---|
DigiKey Part Number | 374-1017-2-ND - Tape & Reel (TR) 374-1017-1-ND - Cut Tape (CT) 374-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK16-B-2 |
Description | SWITCH REED SPST-NO 400MA 200V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 400mA (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MK16-B-2 Models |
Category | Power - Rated 10W |
Manufacturer Standex-Meder Electronics | Operate Time 0.6 ms |
Series | Release Time 0.05 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Molded Body Reed | Length - Overall 0.614" (15.60mm) |
Circuit SPST-NO | Size - Body 0.457" L x 0.091" W x 0.091" H (11.60mm x 2.30mm x 2.30mm) |
Operate Range 10 ~ 15AT | Height Above Board 0.094" (2.40mm) |
Current - Switching 400mA (AC/DC) | Operating Temperature -40°C ~ 130°C |
Voltage - Switching AC 200 V | Capacitance 0.2 pF |
Voltage - Switching DC 200 V | Current - Carry 500mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,77800 Kč | 247,78 Kč |
| 25 | 23,02240 Kč | 575,56 Kč |
| 100 | 20,51290 Kč | 2 051,29 Kč |
| 250 | 19,01076 Kč | 4 752,69 Kč |
| 500 | 17,97512 Kč | 8 987,56 Kč |
| 1 000 | 17,03127 Kč | 17 031,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,92690 Kč | 39 817,25 Kč |
| 5 000 | 15,19730 Kč | 75 986,50 Kč |
| 7 500 | 14,81084 Kč | 111 081,30 Kč |
| 12 500 | 14,36441 Kč | 179 555,12 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |















