Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 400mA (AC/DC) 200 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 400mA (AC/DC) 200 V Surface Mount
MK16-C-2
MK16-C-2

MK16-C-2

DigiKey Part Number
374-1019-2-ND - Tape & Reel (TR)
374-1019-1-ND - Cut Tape (CT)
374-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK16-C-2
Description
SWITCH REED SPST-NO 400MA 200V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 400mA (AC/DC) 200 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
400mA (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.05 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.614" (15.60mm)
Size - Body
0.457" L x 0.091" W x 0.091" H (11.60mm x 2.30mm x 2.30mm)
Height Above Board
0.094" (2.40mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.2 pF
Current - Carry
500mA (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 811
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1024,77800 Kč247,78 Kč
2523,02240 Kč575,56 Kč
10020,51290 Kč2 051,29 Kč
25019,01076 Kč4 752,69 Kč
50017,97470 Kč8 987,35 Kč
1 00017,03106 Kč17 031,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,92656 Kč39 816,40 Kč
5 00015,19701 Kč75 985,05 Kč
7 50014,81053 Kč111 078,98 Kč
12 50014,36413 Kč179 551,62 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč