



MHV05-1A | |
|---|---|
DigiKey Part Number | 374-MHV05-1ATR-ND - Tape & Reel (TR) 374-MHV05-1ACT-ND - Cut Tape (CT) 374-MHV05-1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHV05-1A |
Description | MINIATURE HIGH VOLTAGE REED RELA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount |
Category | Contact Rating (Current) 700 mA |
Manufacturer Standex-Meder Electronics | Switching Voltage 1000VDC - Max |
Series | Coil Current 35.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Coil Type Non Latching |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Coil Voltage 5VDC | Coil Resistance 140 Ohms |
Contact Form SPST-NO (1 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,22000 Kč | 166,22 Kč |
| 10 | 148,01100 Kč | 1 480,11 Kč |
| 25 | 141,34200 Kč | 3 533,55 Kč |
| 50 | 136,49500 Kč | 6 824,75 Kč |
| 100 | 131,81090 Kč | 13 181,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 124,70823 Kč | 37 412,47 Kč |
| 600 | 120,42243 Kč | 72 253,46 Kč |
| 900 | 117,98234 Kč | 106 184,11 Kč |
| 1 500 | 114,97749 Kč | 172 466,24 Kč |
| Unit Price without VAT: | 166,22000 Kč |
|---|---|
| Unit Price with VAT: | 201,12620 Kč |











