
TMJ1206GK0055 | |
|---|---|
DigiKey Part Number  | 738-TMJ1206GK0055TR-ND - Tape & Reel (TR) 738-TMJ1206GK0055CT-ND - Cut Tape (CT) 738-TMJ1206GK0055DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TMJ1206GK0055  | 
Description  | THERMAL JUMPER, 1206, 55 MW/C  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Thermal Pad 3.20mm x 1.60mm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TMJ1206GK0055 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Stackpole Electronics Inc  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Thermal Bridge Jumper  | |
Shape  | -  | |
Outline  | 3.20mm x 1.60mm  | |
Thickness  | 0.0250" (0.635mm)  | |
Material  | -  | |
Adhesive  | -  | |
Backing, Carrier  | -  | |
Color  | -  | |
Thermal Resistivity  | 18.00°C/W  | |
Thermal Conductivity  | 55W/m-K  | |
Shelf Life  | -  | |
Shelf Life Start  | -  | |
Storage/Refrigeration Temperature  | -67°F ~ 311°F (-55°C ~ 155°C)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,23000 Kč | 16,23 Kč | 
| 10 | 13,75300 Kč | 137,53 Kč | 
| 25 | 12,75840 Kč | 318,96 Kč | 
| 50 | 12,48360 Kč | 624,18 Kč | 
| 100 | 11,77830 Kč | 1 177,83 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 11,77620 Kč | 11 776,20 Kč | 
| Unit Price without VAT: | 16,23000 Kč | 
|---|---|
| Unit Price with VAT: | 19,63830 Kč | 


