TMJ0603CK0048
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMJ0603CK0048

DigiKey Part Number
738-TMJ0603CK0048TR-ND - Tape & Reel (TR)
738-TMJ0603CK0048CT-ND - Cut Tape (CT)
738-TMJ0603CK0048DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMJ0603CK0048
Description
THERMAL JUMPER, 0603, 48 MW/C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Pad 1.60mm x 0.80mm
Datasheet
 Datasheet
EDA/CAD Models
TMJ0603CK0048 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thermal Bridge Jumper
Shape
-
Outline
1.60mm x 0.80mm
Thickness
0.0190" (0.500mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
21.00°C/W
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-67°F ~ 311°F (-55°C ~ 155°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 752
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,48000 Kč12,48 Kč
1010,71500 Kč107,15 Kč
2510,12000 Kč253,00 Kč
509,87460 Kč493,73 Kč
1009,23160 Kč923,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,09222 Kč9 092,22 Kč
Manufacturers Standard Package
Unit Price without VAT:12,48000 Kč
Unit Price with VAT:15,10080 Kč