
TMJ0612GK0216 | |
|---|---|
DigiKey Part Number  | 738-TMJ0612GK0216TR-ND - Tape & Reel (TR) 738-TMJ0612GK0216CT-ND - Cut Tape (CT) 738-TMJ0612GK0216DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TMJ0612GK0216  | 
Description  | THERMAL JUMPER, 0612, 216 MW/C  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Thermal Pad 3.20mm x 1.60mm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TMJ0612GK0216 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Stackpole Electronics Inc  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Thermal Bridge Jumper  | |
Shape  | -  | |
Outline  | 3.20mm x 1.60mm  | |
Thickness  | 0.0250" (0.635mm)  | |
Material  | -  | |
Adhesive  | -  | |
Backing, Carrier  | -  | |
Color  | -  | |
Thermal Resistivity  | 5.00°C/W  | |
Thermal Conductivity  | 216W/m-K  | |
Shelf Life  | -  | |
Shelf Life Start  | -  | |
Storage/Refrigeration Temperature  | -67°F ~ 311°F (-55°C ~ 155°C)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč | 
| 10 | 15,87500 Kč | 158,75 Kč | 
| 25 | 14,69720 Kč | 367,43 Kč | 
| 50 | 13,81520 Kč | 690,76 Kč | 
| 100 | 13,68830 Kč | 1 368,83 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 11,18323 Kč | 11 183,23 Kč | 
| Unit Price without VAT: | 18,73000 Kč | 
|---|---|
| Unit Price with VAT: | 22,66330 Kč | 


