TMJ0603CK0048
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMJ0612GK0216

DigiKey Part Number
738-TMJ0612GK0216TR-ND - Tape & Reel (TR)
738-TMJ0612GK0216CT-ND - Cut Tape (CT)
738-TMJ0612GK0216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMJ0612GK0216
Description
THERMAL JUMPER, 0612, 216 MW/C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Pad 3.20mm x 1.60mm
Datasheet
 Datasheet
EDA/CAD Models
TMJ0612GK0216 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thermal Bridge Jumper
Shape
-
Outline
3.20mm x 1.60mm
Thickness
0.0250" (0.635mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
5.00°C/W
Thermal Conductivity
216W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-67°F ~ 311°F (-55°C ~ 155°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 006
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1015,87500 Kč158,75 Kč
2514,69720 Kč367,43 Kč
5013,81520 Kč690,76 Kč
10013,68830 Kč1 368,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,18323 Kč11 183,23 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč