
TMJ0603CK0048 | |
|---|---|
DigiKey Part Number  | 738-TMJ0603CK0048TR-ND - Tape & Reel (TR) 738-TMJ0603CK0048CT-ND - Cut Tape (CT) 738-TMJ0603CK0048DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TMJ0603CK0048  | 
Description  | THERMAL JUMPER, 0603, 48 MW/C  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Thermal Pad 1.60mm x 0.80mm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TMJ0603CK0048 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Stackpole Electronics Inc  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Thermal Bridge Jumper  | |
Shape  | -  | |
Outline  | 1.60mm x 0.80mm  | |
Thickness  | 0.0190" (0.500mm)  | |
Material  | -  | |
Adhesive  | -  | |
Backing, Carrier  | -  | |
Color  | -  | |
Thermal Resistivity  | 21.00°C/W  | |
Shelf Life  | -  | |
Shelf Life Start  | -  | |
Storage/Refrigeration Temperature  | -67°F ~ 311°F (-55°C ~ 155°C)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč | 
| 10 | 10,71500 Kč | 107,15 Kč | 
| 25 | 10,12000 Kč | 253,00 Kč | 
| 50 | 9,87460 Kč | 493,73 Kč | 
| 100 | 9,23160 Kč | 923,16 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 9,09222 Kč | 9 092,22 Kč | 
| Unit Price without VAT: | 12,48000 Kč | 
|---|---|
| Unit Price with VAT: | 15,10080 Kč | 



