Direct
Direct
Similar
Similar
Similar

RPC2512FT100R | |
|---|---|
DigiKey Part Number | RPC2512FT100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC2512FT100R |
Description | RES 100 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512FT100R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512100RFKEGHP | Vishay Dale | 4 927 | 541-100RCT-ND | 15,75000 Kč | Direct |
| CRCW2512100RFKEHHP | Vishay Dale | 0 | CRCW2512100RFKEHHP-ND | 4,72082 Kč | Direct |
| 3521100RFT | TE Connectivity Passive Product | 17 288 | A116008CT-ND | 14,70000 Kč | Similar |
| CRGH2512F100R | TE Connectivity Passive Product | 0 | CRGH2512F100R-ND | 4,48284 Kč | Similar |
| CRS2512-FX-1000ELF | Bourns Inc. | 3 048 | CRS2512-FX-1000ELFCT-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,74628 Kč | 18 985,12 Kč |
| Unit Price without VAT: | 4,74628 Kč |
|---|---|
| Unit Price with VAT: | 5,74300 Kč |





