
CRS2512-FX-1000ELF | |
|---|---|
DigiKey Part Number | CRS2512-FX-1000ELFTR-ND - Tape & Reel (TR) CRS2512-FX-1000ELFCT-ND - Cut Tape (CT) CRS2512-FX-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512-FX-1000ELF |
Description | RES 100 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512-FX-1000ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512-FX-1000ELF | Bourns Inc. | 204 072 | CRM2512-FX-1000ELFCT-ND | 9,87000 Kč | Similar |
| CRM2512AFX-1000ELF | Bourns Inc. | 72 | CRM2512AFX-1000ELFCT-ND | 16,17000 Kč | Similar |
| 3521100RFT | TE Connectivity Passive Product | 17 288 | A116008CT-ND | 14,70000 Kč | Similar |
| RHC2512FT100R | Stackpole Electronics Inc | 18 047 | RHC2512FT100RCT-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 25 | 8,08000 Kč | 202,00 Kč |
| 50 | 7,27380 Kč | 363,69 Kč |
| 100 | 6,63120 Kč | 663,12 Kč |
| 250 | 5,97940 Kč | 1 494,85 Kč |
| 500 | 5,60268 Kč | 2 801,34 Kč |
| 1 000 | 5,30283 Kč | 5 302,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,87463 Kč | 19 498,52 Kč |
| 8 000 | 4,72353 Kč | 37 788,24 Kč |
| 12 000 | 4,64982 Kč | 55 797,84 Kč |
| 20 000 | 4,56990 Kč | 91 398,00 Kč |
| 28 000 | 4,52413 Kč | 126 675,64 Kč |
| 40 000 | 4,48081 Kč | 179 232,40 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

