
CRCW2512100RFKEGHP | |
|---|---|
DigiKey Part Number | 541-100RTR-ND - Tape & Reel (TR) 541-100RCT-ND - Cut Tape (CT) 541-100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512100RFKEGHP |
Description | RES SMD 100 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512100RFKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 25 | 8,13040 Kč | 203,26 Kč |
| 50 | 7,31160 Kč | 365,58 Kč |
| 100 | 6,66900 Kč | 666,90 Kč |
| 250 | 6,01468 Kč | 1 503,67 Kč |
| 500 | 5,63628 Kč | 2 818,14 Kč |
| 1 000 | 5,33538 Kč | 5 335,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,90377 Kč | 9 807,54 Kč |
| 4 000 | 4,72051 Kč | 18 882,04 Kč |
| 6 000 | 4,63114 Kč | 27 786,84 Kč |
| 10 000 | 4,53420 Kč | 45 342,00 Kč |
| 14 000 | 4,47869 Kč | 62 701,66 Kč |
| 20 000 | 4,42618 Kč | 88 523,60 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

