RNMF12FTD24K3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 4 178
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,44138 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,96492 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,29656 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 5,33139 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,90969 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 5,33139 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,97553 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 11,86878 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,96757 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,49549 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,96757 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 9,07151 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,50119 Kč
Datasheet
24.3 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD24K3

DigiKey Part Number
RNMF12FTD24K3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTD24K3
Description
RES 24.3K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD24K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTD24K3Stackpole Electronics Inc4 178738-RNF12FTD24K3CT-ND2,94000 KčSimilar
RNMF12FTC24K3Stackpole Electronics Inc0RNMF12FTC24K3-ND0,44138 KčParametric Equivalent
CMF5524K300FKEAVishay Dale0CMF5524K300FKEA-ND2,96492 KčDirect
CMF5524K300FKEA70Vishay Dale0CMF5524K300FKEA70-ND3,29656 KčDirect
CMF5524K300FKEB70Vishay Dale0CMF5524K300FKEB70-ND5,33139 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,44138 Kč2 206,90 Kč
Manufacturers Standard Package
Unit Price without VAT:0,44138 Kč
Unit Price with VAT:0,53407 Kč