RNMF12FTC24K3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,77609 Kč
Datasheet

Direct


Vishay Dale
In Stock: 242
Unit Price: 10,08000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 11,86878 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,96757 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,49549 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,96757 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 9,07151 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,50119 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,24453 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,77233 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,34626 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,48216 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,42808 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,49399 Kč
Datasheet
24.3 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTC24K3

DigiKey Part Number
RNMF12FTC24K3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTC24K3
Description
RES 24.3K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTC24K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTC24K3Stackpole Electronics Inc0RNF12FTC24K3-ND0,77609 KčSimilar
CMF5524K300FHEBVishay Dale242CMF24.3KHFCT-ND10,08000 KčDirect
CMF5524K300BEEAVishay Dale0CMF5524K300BEEA-ND11,86878 KčUpgrade
CMF5524K300BEEA70Vishay Dale0CMF5524K300BEEA70-ND12,96757 KčUpgrade
CMF5524K300BER6Vishay Dale0CMF5524K300BER6-ND12,49549 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,44138 Kč2 206,90 Kč
Manufacturers Standard Package
Unit Price without VAT:0,44138 Kč
Unit Price with VAT:0,53407 Kč