CMF5524K300FKR670 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 11,86878 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,96757 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,49549 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,96757 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,24453 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,77233 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,42808 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,49399 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 14,37649 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,34626 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,67994 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,66684 Kč
Datasheet
24.3 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5524K300FKR670

DigiKey Part Number
CMF5524K300FKR670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5524K300FKR670
Description
RES 24.3K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5524K300FKR670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5524K300BEEAVishay Dale0CMF5524K300BEEA-ND11,86878 KčUpgrade
CMF5524K300BEEA70Vishay Dale0CMF5524K300BEEA70-ND12,96757 KčUpgrade
CMF5524K300BER6Vishay Dale0CMF5524K300BER6-ND12,49549 KčUpgrade
CMF5524K300BERE70Vishay Dale0CMF5524K300BERE70-ND12,96757 KčUpgrade
CMF5524K300DEEAVishay Dale0CMF5524K300DEEA-ND8,24453 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,33139 Kč5 331,39 Kč
Manufacturers Standard Package
Unit Price without VAT:5,33139 Kč
Unit Price with VAT:6,45098 Kč