RNMF12FTC110R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,92467 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,38643 Kč
Datasheet

Direct


Vishay Dale
In Stock: 1 652
Unit Price: 9,45000 Kč
Datasheet
110 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTC110R

DigiKey Part Number
RNMF12FTC110R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTC110R
Description
RES 110 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTC110R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTC110RStackpole Electronics Inc0RNF12FTC110R-ND0,92467 KčSimilar
CMF55110R00FHEAVishay Dale0CMF55110R00FHEA-ND3,38643 KčDirect
CMF55110R00FHEBVishay Dale1 652CMF110HFCT-ND9,45000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,44138 Kč2 206,90 Kč
Manufacturers Standard Package
Unit Price without VAT:0,44138 Kč
Unit Price with VAT:0,53407 Kč