RNF12FTC110R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,44138 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,84513 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 3,38643 Kč
Datasheet

Similar


Vishay Dale
In Stock: 1 652
Unit Price: 9,45000 Kč
Datasheet
110 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTC110R

DigiKey Part Number
RNF12FTC110R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTC110R
Description
RES 110 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTC110R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF12FTC110RStackpole Electronics Inc0RNMF12FTC110R-ND0,44138 KčSimilar
RNF12FBC110RStackpole Electronics Inc0738-RNF12FBC110R-ND0,84513 KčParametric Equivalent
CMF55110R00FHEAVishay Dale0CMF55110R00FHEA-ND3,38643 KčSimilar
CMF55110R00FHEBVishay Dale1 652CMF110HFCT-ND9,45000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,92467 Kč2 311,68 Kč
Manufacturers Standard Package
Unit Price without VAT:0,92467 Kč
Unit Price with VAT:1,11885 Kč