Similar
Similar
Similar
Similar
Similar

RNF1FTD1M00 | |
|---|---|
DigiKey Part Number | RNF1FTD1M00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF1FTD1M00 |
Description | RES 1M OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF1FTD1M00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601M0000FKEA70 | Vishay Dale | 0 | CMF601M0000FKEA70-ND | 5,71314 Kč | Similar |
| CMF601M0000FKEB | Vishay Dale | 8 088 | CMF1.00MFGCT-ND | 11,76000 Kč | Similar |
| CMF651M0000FKEB | Vishay Dale | 0 | CMF651M0000FKEB-ND | 15,38062 Kč | Similar |
| CMF651M0000FKEB11 | Vishay Dale | 0 | CMF651M0000FKEB11-ND | 18,76381 Kč | Similar |
| CMF701M0000FKEB | Vishay Dale | 0 | CMF701M0000FKEB-ND | 15,77685 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,31768 Kč | 5 794,20 Kč |
| Unit Price without VAT: | 2,31768 Kč |
|---|---|
| Unit Price with VAT: | 2,80439 Kč |


