4.99 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD4K99

DigiKey Part Number
RNF14FTD4K99TR-ND - Tape & Reel (TR)
RNF14FTD4K99CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD4K99
Description
RES 4.99K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD4K99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF554K9900BEEKVishay Dale100541-CMF554K9900BEEK-ND158,95000 KčUpgrade
CMF554K9900BHEBVishay Dale1 158CMF4.99KHCCT-ND30,66000 KčUpgrade
CMF554K9900FEEKVishay Dale100541-CMF554K9900FEEK-ND158,95000 KčUpgrade
CMF554K9900FHEBVishay Dale6 189CMF4.99KHFCT-ND10,71000 KčUpgrade
CMF554K9900FHEKVishay Dale10CMF4.99KHA-ND149,30000 KčUpgrade
In-Stock: 27 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,92400 Kč9,24 Kč
250,77280 Kč19,32 Kč
500,68040 Kč34,02 Kč
1000,59840 Kč59,84 Kč
2500,50732 Kč126,83 Kč
5000,45062 Kč225,31 Kč
1 0000,40232 Kč402,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,31619 Kč1 580,95 Kč
10 0000,28797 Kč2 879,70 Kč
15 0000,27346 Kč4 101,90 Kč
25 0000,25705 Kč6 426,25 Kč
35 0000,24727 Kč8 654,45 Kč
50 0000,23771 Kč11 885,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč