
CMF554K9900BHEB | |
|---|---|
DigiKey Part Number | CMF4.99KHCTR-ND - Tape & Reel (TR) CMF4.99KHCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554K9900BHEB |
Description | RES 4.99K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K9900BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 25 | 17,26040 Kč | 431,51 Kč |
| 50 | 15,47560 Kč | 773,78 Kč |
| 100 | 13,95320 Kč | 1 395,32 Kč |
| 250 | 12,28552 Kč | 3 071,38 Kč |
| 500 | 11,24148 Kč | 5 620,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,35474 Kč | 10 354,74 Kč |
| 2 000 | 9,60123 Kč | 19 202,46 Kč |
| 3 000 | 9,21420 Kč | 27 642,60 Kč |
| 5 000 | 8,77645 Kč | 43 882,25 Kč |
| 7 000 | 8,51562 Kč | 59 609,34 Kč |
| 10 000 | 8,26076 Kč | 82 607,60 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

