
CMF554K9900FHEK | |
|---|---|
DigiKey Part Number | CMF4.99KHA-ND |
Manufacturer | |
Manufacturer Product Number | CMF554K9900FHEK |
Description | RES 4.99K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K9900FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF704K9900FEEB | Vishay Dale | 0 | CMF704K9900FEEB-ND | 20,93753 Kč | Upgrade |
| CMF704K9900FHEB | Vishay Dale | 0 | CMF704K9900FHEB-ND | 16,38432 Kč | Upgrade |
| CMF554K9900DHEA | Vishay Dale | 0 | CMF554K9900DHEA-ND | 5,34626 Kč | Parametric Equivalent |
| CMF554K9900DHEB | Vishay Dale | 0 | CMF554K9900DHEB-ND | 8,67994 Kč | Parametric Equivalent |
| CMF554K9900FEEA | Vishay Dale | 0 | CMF554K9900FEEA-ND | 6,42808 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 10 | 102,19700 Kč | 1 021,97 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |

