Parametric Equivalent

CMF704K9900FEEB | |
|---|---|
DigiKey Part Number | CMF704K9900FEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF704K9900FEEB |
Description | RES 4.99K OHM 1.75W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF704K9900FEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF704K9900FEEK | Vishay Dale | 0 | CMF704K9900FEEK-ND | 81,55830 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,93753 Kč | 20 937,53 Kč |
| Unit Price without VAT: | 20,93753 Kč |
|---|---|
| Unit Price with VAT: | 25,33441 Kč |


