RNCF0805BTE143R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,88146 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 15 746
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 3,92045 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 10,57921 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,24357 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,25908 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 12,79030 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 12,79030 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 870
Unit Price: 6,72000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,05733 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 4,42928 Kč
Datasheet
143 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE143R

DigiKey Part Number
RNCF0805BTE143R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BTE143R
Description
RES SMD 143 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
143 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE143R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE143RStackpole Electronics Inc0RNCF0805BKE143R-ND1,88146 KčParametric Equivalent
ERA-6AEB1430VPanasonic Industry15 746P143DACT-ND2,10000 KčDirect
AT0805BRD07143RLYAGEO0AT0805BRD07143RL-ND3,92045 KčUpgrade
PAT0805E1430BST1Vishay Dale Thin Film0PAT0805E1430BST1-ND10,57921 KčUpgrade
TNPW0805143RBEEAVishay Dale0TNPW0805143RBEEA-ND4,24357 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,38948 Kč6 947,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,38948 Kč
Unit Price with VAT:1,68127 Kč