RT0805BRD07143RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 4,42928 Kč
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 5,43239 Kč
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 2,82675 Kč
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 1,16144 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 4,24357 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 6,25908 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 10,57921 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 12,79030 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 12,79030 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,00037 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 6,28638 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,71463 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 17,14445 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 22,57348 Kč
Datasheet
143 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD07143RL

DigiKey Part Number
RT0805BRD07143RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRD07143RL
Description
RES SMD 143 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
143 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD07143RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805WRD07143RLYAGEO0RT0805WRD07143RL-ND4,42928 KčUpgrade
MCU08050D1430BP100Vishay0MCU08050D1430BP100-ND5,43239 KčDirect
MCU08050D1430BP500Vishay0231225671431-ND2,82675 KčDirect
RG2012P-1430-B-T5Susumu0RG2012P-1430-B-T5-ND1,16144 KčDirect
TNPW0805143RBEEAVishay Dale0TNPW0805143RBEEA-ND4,24357 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,05733 Kč5 286,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1,05733 Kč
Unit Price with VAT:1,27937 Kč