Similar
Similar
Direct
Direct
Similar
Similar

PAT0805E1430BST1 | |
|---|---|
DigiKey Part Number | PAT0805E1430BST1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAT0805E1430BST1 |
Description | RES SMD 143 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 143 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E1430BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHP00805E1430BBT1 | Vishay Dale Thin Film | 0 | PHP00805E1430BBT1-ND | 12,79030 Kč | Similar |
| PHP00805E1430BST1 | Vishay Dale Thin Film | 0 | PHP00805E1430BST1-ND | 12,79030 Kč | Similar |
| TNPW0805143RBEEA | Vishay Dale | 0 | TNPW0805143RBEEA-ND | 4,24357 Kč | Direct |
| TNPW0805143RBEEN | Vishay Dale | 0 | TNPW0805143RBEEN-ND | 6,25908 Kč | Direct |
| RP73PF2A143RBTDF | TE Connectivity Passive Product | 870 | 1712-RP73PF2A143RBTDFCT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,57921 Kč | 10 579,21 Kč |
| Unit Price without VAT: | 10,57921 Kč |
|---|---|
| Unit Price with VAT: | 12,80084 Kč |





