RNCF0805BKE470R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,30000 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05624 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,08000 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,42820 Kč
Datasheet

Upgrade


Susumu
In Stock: 7 398
Unit Price: 0,08000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 2 679
Unit Price: 0,35000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,32951 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 10 000
Unit Price: 0,31000 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 Kč
Datasheet

Similar


YAGEO
In Stock: 3 683
Unit Price: 0,08000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,17928 Kč
Datasheet
470 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKE470R

DigiKey Part Number
RNCF0805BKE470R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BKE470R
Description
RES SMD 470 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKE470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,88146 Kč9 407,30 Kč
Unit Price without VAT:1,88146 Kč
Unit Price with VAT:2,27657 Kč