Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805BRD07470RL | |
|---|---|
DigiKey Part Number | YAG1904TR-ND - Tape & Reel (TR) YAG1904CT-ND - Cut Tape (CT) YAG1904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07470RL |
Description | RES SMD 470 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,58100 Kč | 15,81 Kč |
| 25 | 1,48120 Kč | 37,03 Kč |
| 50 | 1,39400 Kč | 69,70 Kč |
| 100 | 1,31910 Kč | 131,91 Kč |
| 250 | 1,22340 Kč | 305,85 Kč |
| 500 | 1,15764 Kč | 578,82 Kč |
| 1 000 | 1,09752 Kč | 1 097,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,97913 Kč | 4 895,65 Kč |
| 10 000 | 0,93687 Kč | 9 368,70 Kč |
| 15 000 | 0,91440 Kč | 13 716,00 Kč |
| 25 000 | 0,88831 Kč | 22 207,75 Kč |
| 35 000 | 0,87242 Kč | 30 534,70 Kč |
| 50 000 | 0,85664 Kč | 42 832,00 Kč |
| 60 000 | 0,84898 Kč | 50 938,80 Kč |
| 120 000 | 0,82221 Kč | 98 665,20 Kč |
| 125 000 | 0,82075 Kč | 102 593,75 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |










