
CRT0805-BY-4700ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-4700ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-4700ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-4700ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-4700ELF |
Description | RES SMD 470 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-4700ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,17440 Kč | 104,36 Kč |
| 50 | 3,69560 Kč | 184,78 Kč |
| 100 | 3,29040 Kč | 329,04 Kč |
| 250 | 2,84480 Kč | 711,20 Kč |
| 500 | 2,56638 Kč | 1 283,19 Kč |
| 1 000 | 2,32931 Kč | 2 329,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,90712 Kč | 9 535,60 Kč |
| 10 000 | 1,76912 Kč | 17 691,20 Kč |
| 15 000 | 1,69825 Kč | 25 473,75 Kč |
| 25 000 | 1,61806 Kč | 40 451,50 Kč |
| 35 000 | 1,57027 Kč | 54 959,45 Kč |
| 50 000 | 1,52360 Kč | 76 180,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

