1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTT1K00

DigiKey Part Number
738-RNCF0603BTT1K00TR-ND - Tape & Reel (TR)
738-RNCF0603BTT1K00CT-ND - Cut Tape (CT)
738-RNCF0603BTT1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTT1K00
Description
RES SMD 1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTT1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603TKY1K00Stackpole Electronics Inc34 817RNCF0603TKY1K00CT-ND33,58000 KčUpgrade
ERA-3ARB102VPanasonic Industry4 201P1.0KBDCT-ND8,34000 KčDirect
RN73C1J1K0BTDFTE Connectivity Passive Product5 7481712-RN73C1J1K0BTDFCT-ND18,35000 KčDirect
RG1608N-102-B-T5Susumu7 801408-RG1608N-102-B-T5CT-ND8,34000 KčUpgrade
RG1608N-102-P-T1Susumu806408-RG1608N-102-P-T1CT-ND17,73000 KčUpgrade
In-Stock: 4 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
106,15200 Kč61,52 Kč
255,70600 Kč142,65 Kč
505,38900 Kč269,45 Kč
1005,09500 Kč509,50 Kč
2504,73920 Kč1 184,80 Kč
5004,49854 Kč2 249,27 Kč
1 0004,28080 Kč4 280,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,85981 Kč19 299,05 Kč
10 0003,71190 Kč37 119,00 Kč
15 0003,63379 Kč54 506,85 Kč
25 0003,54357 Kč88 589,25 Kč
35 0003,48883 Kč122 109,05 Kč
50 0003,43468 Kč171 734,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč