1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3ARB102V

DigiKey Part Number
P1.0KBDTR-ND - Tape & Reel (TR)
P1.0KBDCT-ND - Cut Tape (CT)
P1.0KBDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3ARB102V
Description
RES SMD 1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3ARB102V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB102VPanasonic Industry46 642P1.0KDBCT-ND2,09000 KčSimilar
RG1608N-102-B-T5Susumu7 801408-RG1608N-102-B-T5CT-ND8,34000 KčDirect
RNCF0603BTT1K00Stackpole Electronics Inc4 025738-RNCF0603BTT1K00CT-ND7,30000 KčDirect
RG1608N-102-P-T1Susumu806408-RG1608N-102-P-T1CT-ND17,73000 KčUpgrade
RG1608N-102-W-T5Susumu3 846408-RG1608N-102-W-T5CT-ND11,89000 KčUpgrade
In-Stock: 4 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
106,92400 Kč69,24 Kč
256,42360 Kč160,59 Kč
506,06900 Kč303,45 Kč
1005,73730 Kč573,73 Kč
2505,33900 Kč1 334,75 Kč
5005,06830 Kč2 534,15 Kč
1 0004,82367 Kč4 823,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,35067 Kč21 753,35 Kč
10 0004,18459 Kč41 845,90 Kč
15 0004,09688 Kč61 453,20 Kč
25 0003,99559 Kč99 889,75 Kč
35 0003,93416 Kč137 695,60 Kč
50 0003,87333 Kč193 666,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč