
RN73C1J1K0BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J1K0BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J1K0BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J1K0BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J1K0BTDF |
Description | RES SMD 1K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J1K0BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 25 | 14,19840 Kč | 354,96 Kč |
| 50 | 13,42260 Kč | 671,13 Kč |
| 100 | 12,70520 Kč | 1 270,52 Kč |
| 250 | 11,85512 Kč | 2 963,78 Kč |
| 500 | 11,28282 Kč | 5 641,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,77020 Kč | 10 770,20 Kč |
| 2 000 | 10,31378 Kč | 20 627,56 Kč |
| 3 000 | 10,07126 Kč | 30 213,78 Kč |
| 5 000 | 9,79011 Kč | 48 950,55 Kč |
| 7 000 | 9,61903 Kč | 67 333,21 Kč |
| 10 000 | 9,44915 Kč | 94 491,50 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |

