RMCF1206JG240R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 9 129
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,17643 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,43035 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,39167 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 16 382
Unit Price: 2,10000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,19662 Kč
Datasheet

Upgrade


YAGEO
In Stock: 65 340
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 46 473
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 24 070
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,16485 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,16485 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,52005 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,17946 Kč
Datasheet
240 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG240R

DigiKey Part Number
RMCF1206JG240R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206JG240R
Description
RES 240 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
240 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG240R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206240RJNEAVishay Dale9 129541-240ECT-ND2,10000 KčDirect
CRCW1206240RJNEBVishay Dale0CRCW1206240RJNEB-ND0,17643 KčDirect
CRCW1206240RJNTBVishay Dale0CRCW1206240RJNTB-ND0,43035 KčDirect
CRCW1206240RJNTCVishay Dale0CRCW1206240RJNTC-ND0,39167 KčDirect
CR1206-FX-2400ELFBourns Inc.16 382118-CR1206-FX-2400ELFCT-ND2,10000 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09119 Kč911,90 Kč
Manufacturers Standard Package
Unit Price without VAT:0,09119 Kč
Unit Price with VAT:0,11034 Kč