Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

CRCW1206240RJNEBC | |
|---|---|
DigiKey Part Number | CRCW1206240RJNEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206240RJNEBC |
Description | RES 240 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206240RJNEBC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206240RJNEB | Vishay Dale | 0 | CRCW1206240RJNEB-ND | 0,17643 Kč | Upgrade |
| CRCW1206240RJNTB | Vishay Dale | 0 | CRCW1206240RJNTB-ND | 0,43035 Kč | Upgrade |
| CRCW1206240RJNTC | Vishay Dale | 0 | CRCW1206240RJNTC-ND | 0,39167 Kč | Upgrade |
| CRCW1206240RFKEAC | Vishay Dale | 29 143 | 541-CRCW1206240RFKEACCT-ND | 2,31000 Kč | Parametric Equivalent |
| CRCW1206240RFKEBC | Vishay Dale | 0 | CRCW1206240RFKEBC-ND | 0,18957 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,16485 Kč | 8 242,50 Kč |
| Unit Price without VAT: | 0,16485 Kč |
|---|---|
| Unit Price with VAT: | 0,19947 Kč |




