Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SR1206JR-07240RL | |
|---|---|
DigiKey Part Number | SR1206JR-07240RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206JR-07240RL |
Description | RES 240 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-07240RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206240RJNEA | Vishay Dale | 9 129 | 541-240ECT-ND | 2,10000 Kč | Upgrade |
| CRCW1206240RJNEAHP | Vishay Dale | 7 252 | 541-240UACT-ND | 5,88000 Kč | Upgrade |
| CRCW1206240RJNEB | Vishay Dale | 0 | CRCW1206240RJNEB-ND | 0,17643 Kč | Upgrade |
| CRCW1206240RJNTA | Vishay Dale | 0 | CRCW1206240RJNTA-ND | 0,47628 Kč | Upgrade |
| CRCW1206240RJNTB | Vishay Dale | 0 | CRCW1206240RJNTB-ND | 0,43035 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,17946 Kč | 5 897,30 Kč |
| Unit Price without VAT: | 1,17946 Kč |
|---|---|
| Unit Price with VAT: | 1,42715 Kč |







