RMCF1206FT1K50 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,85554 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,23745 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,34819 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 83 510
Unit Price: 2,10000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 52 202
Unit Price: 2,31000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,20646 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,20646 Kč
Datasheet

Direct


Vishay Dale
In Stock: 22 859
Unit Price: 3,57000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,41572 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 31 657
Unit Price: 2,10000 Kč
Datasheet

Direct


YAGEO
In Stock: 77 996
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 4 961
Unit Price: 3,99000 Kč
Datasheet
1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT1K50

DigiKey Part Number
RMCF1206FT1K50TR-ND - Tape & Reel (TR)
RMCF1206FT1K50CT-ND - Cut Tape (CT)
RMCF1206FT1K50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT1K50
Description
RES 1.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT1K50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC1206DTC1K50Stackpole Electronics Inc0RGC1206DTC1K50-ND0,85554 KčUpgrade
RMCP1206FT1K50Stackpole Electronics Inc0RMCP1206FT1K50-ND0,23745 KčUpgrade
RMCS1206FT1K50Stackpole Electronics Inc0RMCS1206FT1K50-ND0,34819 KčSimilar
CR1206-FX-1501ELFBourns Inc.83 510CR1206-FX-1501ELFCT-ND2,10000 KčDirect
CR1206-FX-1501GLFBourns Inc.0CR1206-FX-1501GLF-ND0,00000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
250,48720 Kč12,18 Kč
500,39060 Kč19,53 Kč
1000,31920 Kč31,92 Kč
2500,25028 Kč62,57 Kč
5000,21040 Kč105,20 Kč
1 0000,17932 Kč179,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13023 Kč651,15 Kč
10 0000,11608 Kč1 160,80 Kč
15 0000,10919 Kč1 637,85 Kč
25 0000,10174 Kč2 543,50 Kč
35 0000,09749 Kč3 412,15 Kč
50 0000,09347 Kč4 673,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč