Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS1206FT1K50 | |
|---|---|
DigiKey Part Number | RMCS1206FT1K50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS1206FT1K50 |
Description | RES 1.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS1206FT1K50 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT1K50 | Stackpole Electronics Inc | 0 | RMCF1206FT1K50CT-ND | 2,10000 Kč | Similar |
| RMCP1206FT1K50 | Stackpole Electronics Inc | 0 | RMCP1206FT1K50-ND | 0,23745 Kč | Similar |
| AF1206FR-071K5L | YAGEO | 0 | AF1206FR-071K5L-ND | 0,47120 Kč | Upgrade |
| ERJ-S08F1501V | Panasonic Industry | 1 588 | 10-ERJ-S08F1501VCT-ND | 9,24000 Kč | Upgrade |
| AC1206FR-071K5L | YAGEO | 12 852 | YAG3827CT-ND | 2,31000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,34819 Kč | 1 740,95 Kč |
| Unit Price without VAT: | 0,34819 Kč |
|---|---|
| Unit Price with VAT: | 0,42131 Kč |










