Similar
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

CR1206-FX-1501GLF | |
|---|---|
DigiKey Part Number | CR1206-FX-1501GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-1501GLF |
Description | RES SMD 1.5K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-1501GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206-FX-1501ELF | Bourns Inc. | 0 | CRM1206-FX-1501ELF-ND | 0,48766 Kč | Similar |
| CRCW12061K50FKEA | Vishay Dale | 52 202 | 541-1.50KFCT-ND | 2,31000 Kč | Direct |
| CRG1206F1K5 | TE Connectivity Passive Product | 31 657 | A106071CT-ND | 2,10000 Kč | Direct |
| ERJ-8ENF1501V | Panasonic Industry | 9 340 | P1.50KFCT-ND | 3,78000 Kč | Direct |
| RC1206FR-071K5L | YAGEO | 77 996 | 311-1.50KFRCT-ND | 2,10000 Kč | Direct |










