4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG4K70

DigiKey Part Number
738-RMCF1206FG4K70TR-ND - Tape & Reel (TR)
738-RMCF1206FG4K70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF1206FG4K70
Description
RES 4.7K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG4K70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12064K70FKEAVishay Dale98 588541-4.70KFCT-ND0,09000 KčDirect
CRCW12064K70FKEBVishay Dale23 161541-CRCW12064K70FKEBCT-ND0,09000 KčDirect
CRCW12064K70FKTAVishay Dale5 369541-CRCW12064K70FKTACT-ND0,14000 KčDirect
CRG1206F4K7TE Connectivity Passive Product20 798A106078CT-ND0,08000 KčDirect
CRG1206F4K7/10TE Connectivity Passive Product14 9701712-CRG1206F4K7/10CT-ND0,10000 KčDirect
In-Stock: 8 898
Factory Stock: 250 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
250,48720 Kč12,18 Kč
500,39060 Kč19,53 Kč
1000,31920 Kč31,92 Kč
2500,25028 Kč62,57 Kč
5000,21040 Kč105,20 Kč
1 0000,17932 Kč179,32 Kč
5 0000,13023 Kč651,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11608 Kč1 160,80 Kč
20 0000,10484 Kč2 096,80 Kč
30 0000,09938 Kč2 981,40 Kč
50 0000,09347 Kč4 673,50 Kč
70 0000,09009 Kč6 306,30 Kč
100 0000,08690 Kč8 690,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč