
CRG1206F4K7/10 | |
|---|---|
DigiKey Part Number | 1712-CRG1206F4K7/10TR-ND - Tape & Reel (TR) 1712-CRG1206F4K7/10CT-ND - Cut Tape (CT) 1712-CRG1206F4K7/10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F4K7/10 |
Description | RES SMD 4.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F4K7/10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,14400 Kč | 11,44 Kč |
| 25 | 0,87400 Kč | 21,85 Kč |
| 50 | 0,72820 Kč | 36,41 Kč |
| 100 | 0,61170 Kč | 61,17 Kč |
| 250 | 0,49600 Kč | 124,00 Kč |
| 500 | 0,42944 Kč | 214,72 Kč |
| 1 000 | 0,37700 Kč | 377,00 Kč |
| 5 000 | 0,29349 Kč | 1 467,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27165 Kč | 2 716,50 Kč |
| 20 000 | 0,24684 Kč | 4 936,80 Kč |
| 30 000 | 0,24347 Kč | 7 304,10 Kč |
| 50 000 | 0,22212 Kč | 11 106,00 Kč |
| 70 000 | 0,22130 Kč | 15 491,00 Kč |
| 100 000 | 0,22049 Kč | 22 049,00 Kč |
| 120 000 | 0,21917 Kč | 26 300,40 Kč |
| 240 000 | 0,21060 Kč | 50 544,00 Kč |
| 250 000 | 0,21015 Kč | 52 537,50 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

