0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG1R00

DigiKey Part Number
738-RMCF0603JG1R00TR-ND - Tape & Reel (TR)
738-RMCF0603JG1R00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF0603JG1R00
Description
RES 1 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG1R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 090
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,45800 Kč4,58 Kč
250,34120 Kč8,53 Kč
500,27460 Kč13,73 Kč
1000,22050 Kč22,05 Kč
2500,16976 Kč42,44 Kč
5000,14148 Kč70,74 Kč
1 0000,11880 Kč118,80 Kč
5 0000,08372 Kč418,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07359 Kč735,90 Kč
20 0000,06559 Kč1 311,80 Kč
30 0000,06170 Kč1 851,00 Kč
50 0000,05750 Kč2 875,00 Kč
70 0000,05509 Kč3 856,30 Kč
100 0000,05282 Kč5 282,00 Kč
120 0000,05176 Kč6 211,20 Kč
240 0000,04826 Kč11 582,40 Kč
250 0000,04808 Kč12 020,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč